Part Details for 50C02MH-TL-E by onsemi
Overview of 50C02MH-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50C02MH-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2856
|
Newark | Bip Npn 0.5A 50V/Reel |Onsemi 50C02MH-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH9773
|
Newark | Trans, Npn, 50V, 0.5A, 150Deg C, 0.6W Rohs Compliant: Yes |Onsemi 50C02MH-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | 50A02 - Small Signal Bipolar Transistor, 0.5A, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 184450 |
|
$0.0828 / $0.0974 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0580 | RFQ |
Part Details for 50C02MH-TL-E
50C02MH-TL-E CAD Models
50C02MH-TL-E Part Data Attributes:
|
50C02MH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
50C02MH-TL-E
onsemi
Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |
Alternate Parts for 50C02MH-TL-E
This table gives cross-reference parts and alternative options found for 50C02MH-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50C02MH-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50C02MH | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, MCPH3, 3 PIN | SANYO Electric Co Ltd | 50C02MH-TL-E vs 50C02MH |