Part Details for 50BSP36-01A10N by Grayhill Inc
Overview of 50BSP36-01A10N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50BSP36-01A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1232
|
Newark | 50Bsp36-01-1-10N-C |Grayhill 50BSP36-01A10N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 / $29.3800 | Buy Now |
DISTI #
136-50BSP36-01A10N-ND
|
DigiKey | SWITCH ROTARY 10POS 150MA 125V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0080 | Buy Now |
DISTI #
50BSP36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Position Flatted Shaft PC Pins 200mA 220VAC 28VDC - Bulk (Alt: 50BSP36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4288 / $18.5980 | Buy Now |
DISTI #
706-50BSP36-01A10N
|
Mouser Electronics | Rotary Switches 50BSP36-01-1-10N-C RoHS: Compliant | 0 |
|
$19.0300 / $25.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$17.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9500 / $22.4100 | Buy Now |
DISTI #
000000000006155878
|
Sager | Rotary Switches 50BSP36-01-1-10N-C Min Qty: 25 | 0 |
|
$13.8700 / $20.3100 | Buy Now |