There are no models available for this part yet.
Overview of 50BS45-01-2-02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50BS45-01-2-02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C4745
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50BS45-01-2-02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2100 / $36.4400 | Buy Now | |
DISTI #
50BS45-01-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0732 | Buy Now | |
DISTI #
50BS45-01-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50BS45-01-2-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6888 / $23.0615 | Buy Now | |
DISTI #
706-50BS45-01-2-02N
|
Mouser Electronics | Rotary Switches 50BS45-01-2-02N RoHS: Compliant | 0 |
|
$21.5900 / $32.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$21.5000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$38.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8100 / $27.7900 | Buy Now | ||
DISTI #
000000000000381363
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$17.2000 / $25.1900 | Buy Now |
CAD Models for 50BS45-01-2-02N by Grayhill Inc
Part Data Attributes for 50BS45-01-2-02N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
13.64 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
.15A@115VAC
|
Contact Current(AC)-Max
|
0.15 A
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
.2A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Indexing Angle
|
45 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Sealing
|
SHAFT AND PANEL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|