Part Details for 50AYA6A by TE Connectivity
Overview of 50AYA6A by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 50AYA6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0813
|
Newark | Power Line Filter, 3Phase, 440V, 50A, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:50A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: No |Corcom Te Connectivity 50AYA6A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$262.6500 / $281.0500 | Buy Now |
DISTI #
CCM1941-ND
|
DigiKey | LINE FILTER 50A CHASSIS MOUNT Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
6 In Stock |
|
$229.9681 / $247.0000 | Buy Now |
DISTI #
19R0813
|
Avnet Americas | Power Line Filter 50Hz/60Hz 50A 440VAC Threaded Stud Flange Mount - Bulk (Alt: 19R0813) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$262.6500 / $281.0500 | Buy Now |
DISTI #
6609068-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 50A 440VAC Threaded Stud Flange Mount - Bulk (Alt: 6609068-8) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 32 Weeks, 2 Days Container: Bulk | 0 |
|
$199.0188 / $239.4972 | Buy Now |
DISTI #
592-50AYA6A
|
Mouser Electronics | Power Line Filters 50A 3 PHASE 4 WIRE FLANGE MOUNT RoHS: Compliant | 7 |
|
$238.4800 / $240.0800 | Buy Now |
DISTI #
COR50AYA6A
|
Heilind Electronics | 6609068-8 50AYA6A=F7748A | Americas - 0 in Stock |
|
$251.7188 / $263.5313 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 50A 440VAC Threaded Stud Flange Mount RoHS: Compliant |
15 In Stock |
|
$233.2200 / $250.4900 | Buy Now |
DISTI #
6609068-8
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 2 Container: Each | Americas - 0 |
|
$211.0500 / $228.4500 | Buy Now |
DISTI #
COR50AYA6A
|
Interstate Connecting Components | 6609068-8 50AYA6A=F7748A | 0 |
|
$251.7188 / $263.5313 | Buy Now |
DISTI #
000000000001148007
|
Sager | Power Line Filters 50A 3 PHASE 4 WIRE FLANGE MOUNT Min Qty: 6 | 4 |
|
$188.9500 / $234.2500 | Buy Now |
Part Details for 50AYA6A
50AYA6A CAD Models
50AYA6A Part Data Attributes:
|
50AYA6A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50AYA6A
TE Connectivity
Three Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 65.02 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 2.82 mA | |
Length | 150.88 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 50 A | |
Rated Voltage | 250 V | |
Width | 111 mm |