Part Details for 50A-10201 by C&D Technologies Inc
Overview of 50A-10201 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50A-10201
50A-10201 CAD Models
50A-10201 Part Data Attributes:
|
50A-10201
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
50A-10201
C&D Technologies Inc
Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, LOW PROFILE, PLASTIC, MODULE, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-P14 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.19 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 200 ns | |
Width | 7.62 mm |
Alternate Parts for 50A-10201
This table gives cross-reference parts and alternative options found for 50A-10201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50A-10201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50A-10201 | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Murata Power Solutions | 50A-10201 vs 50A-10201 |