-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50ZLH100MEFC8X11.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2793
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Cap... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1526 |
|
$0.0940 / $0.2810 | Buy Now |
DISTI #
232-50ZLH100MEFC8X15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 4 |
|
$0.0930 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100 µF - ±20% Tolerance - 50 V - 8000 Hrs @ 105°C - Polar - Radial... more RoHS: Compliant |
6100 In Stock |
|
$0.0845 / $0.1067 | Buy Now |
DISTI #
60282600
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 8000h 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2136 | Americas - 6000 |
|
$0.1149 / $0.1387 | Buy Now |
DISTI #
74090078
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 8000h 105°C Bulk RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2301 | Americas - 652 |
|
$0.1858 / $0.1928 | Buy Now |
DISTI #
86311706
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 8000h 105°C Bulk RoHS: Compliant Min Qty: 327 Package Multiple: 1 | Americas - 525 |
|
$0.0900 / $0.0958 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 100UF, THROUGH ... more | 30113 |
|
$0.0716 / $0.2046 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 100UF, THROUGH ... more | 521 |
|
$0.2280 / $0.7600 | Buy Now |
DISTI #
50ZLH100MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 50... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500502399
|
Chip One Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 525 |
|
$0.0720 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50ZLH100MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZLH100MEFC8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 362 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50ZLH100MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZLH100MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41856C6107M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 50ZLH100MEFC8X11.5 vs B41856C6107M000 |
NRE-HL101M50V8X11.5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | 50ZLH100MEFC8X11.5 vs NRE-HL101M50V8X11.5SP7.5LSF |
UTW100M50TR28X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | 50ZLH100MEFC8X11.5 vs UTW100M50TR28X11.5 |
MK1H107M0811MHL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | 50ZLH100MEFC8X11.5 vs MK1H107M0811MHL |
NRE-JL101M50V8X11.5F3CF | NIC Components Corp | Check for Price | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | 50ZLH100MEFC8X11.5 vs NRE-JL101M50V8X11.5F3CF |
50ZL100MT78X11.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 50ZLH100MEFC8X11.5 vs 50ZL100MT78X11.5 |
50YXH100MLDFFA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | 50ZLH100MEFC8X11.5 vs 50YXH100MLDFFA8X11.5 |
UTW100M50CF28X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | 50ZLH100MEFC8X11.5 vs UTW100M50CF28X11.5 |
UHE1H101MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | 50ZLH100MEFC8X11.5 vs UHE1H101MPD1CM |
NRGB101M50V8X11.5TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT | 50ZLH100MEFC8X11.5 vs NRGB101M50V8X11.5TBF |