50ZL5.6M4X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF

Overview of 50ZL5.6M4X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 50ZL5.6M4X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50ZL5.6M4X7 by Rubycon Corporation

50ZL5.6M4X7
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
5.6 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
ESR
3000 mΩ
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
130 mA
Terminal Pitch
1.5 mm
Want to compare parts?
  1. 50ZL5.6M4X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF
    VS

Alternate Parts for 50ZL5.6M4X7

This table gives cross-reference parts and alternative options found for 50ZL5.6M4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZL5.6M4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SJ050M5R60J5FW0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF, YAGEO Corporation 50ZL5.6M4X7 vs SJ050M5R60J5FW0407
50ZL5R6MT54X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF, Rubycon Corporation 50ZL5.6M4X7 vs 50ZL5R6MT54X7
RJF-50V5R6MD1# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF, ELNA America Inc 50ZL5.6M4X7 vs RJF-50V5R6MD1#
ESY565M050AB2LA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 50ZL5.6M4X7 vs ESY565M050AB2LA
RJF-50V5R6MD1#-F10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF, ELNA America Inc 50ZL5.6M4X7 vs RJF-50V5R6MD1#-F10
SJ050M5R60A5F-0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF, YAGEO Corporation 50ZL5.6M4X7 vs SJ050M5R60A5F-0407
KSJ565M050S1A5B07K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF, Teapo Electronic Corporation 50ZL5.6M4X7 vs KSJ565M050S1A5B07K
NRSG5R6M50V4X7TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 50ZL5.6M4X7 vs NRSG5R6M50V4X7TBF
RJF-50V5R6MD1#-F4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5.6uF, ELNA America Inc 50ZL5.6M4X7 vs RJF-50V5R6MD1#-F4
ESY565M050AB2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 50ZL5.6M4X7 vs ESY565M050AB2AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50ZL5.6M4X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50ZL5.6M4X7 by Rubycon Corporation

  • Please alert me when 50ZL5.6M4X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50ZL5.6M4X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50ZL5.6M4X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50ZL5.6M4X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50ZL5.6M4X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50ZL5.6M4X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: