Part Details for 50ZL470MEFCRX12.5X20 by Rubycon Corporation
Overview of 50ZL470MEFCRX12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50ZL470MEFCRX12.5X20
50ZL470MEFCRX12.5X20 CAD Models
50ZL470MEFCRX12.5X20 Part Data Attributes
|
50ZL470MEFCRX12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZL470MEFCRX12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.235 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1127.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ZL470MEFCRX12.5X20
This table gives cross-reference parts and alternative options found for 50ZL470MEFCRX12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZL470MEFCRX12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471LFMAB20RTN011B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL470MEFCRX12.5X20 vs 1471LFMAB20RTN011B |
50ZLH470MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL470MEFCRX12.5X20 vs 50ZLH470MEFCCA12.5X20 |
1471LFMAB20RTN311C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL470MEFCRX12.5X20 vs 1471LFMAB20RTN311C |
EKZN500EC5471MK20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 50ZL470MEFCRX12.5X20 vs EKZN500EC5471MK20S |
MK1H477M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50ZL470MEFCRX12.5X20 vs MK1H477M12020SS |
NRE-JL471M50V12.5X20F1F | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | 50ZL470MEFCRX12.5X20 vs NRE-JL471M50V12.5X20F1F |
8471LFMAB20RX04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 50ZL470MEFCRX12.5X20 vs 8471LFMAB20RX04N |
50YXF470MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL470MEFCRX12.5X20 vs 50YXF470MCC12.5X20 |
MAL214261471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50ZL470MEFCRX12.5X20 vs MAL214261471E3 |
UPB1H471MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 50ZL470MEFCRX12.5X20 vs UPB1H471MHD |