Part Details for 50YXH560MLDFCC18X16 by Rubycon Corporation
Overview of 50YXH560MLDFCC18X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXH560MLDFCC18X16
50YXH560MLDFCC18X16 CAD Models
50YXH560MLDFCC18X16 Part Data Attributes
|
50YXH560MLDFCC18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXH560MLDFCC18X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1930 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 50YXH560MLDFCC18X16
This table gives cross-reference parts and alternative options found for 50YXH560MLDFCC18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXH560MLDFCC18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXG560MKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH560MLDFCC18X16 vs 50YXG560MKC18X16 |
50YXG560MEFCGC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH560MLDFCC18X16 vs 50YXG560MEFCGC18X16 |
NRE-HL561M50V18X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 50YXH560MLDFCC18X16 vs NRE-HL561M50V18X16F3F |
NRE-HL561M50V18X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 50YXH560MLDFCC18X16 vs NRE-HL561M50V18X16F |
50YXG560MEFCCA18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH560MLDFCC18X16 vs 50YXG560MEFCCA18X16 |
50YXG560MEFCSG18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXH560MLDFCC18X16 vs 50YXG560MEFCSG18X16 |
50YXH560MEFCRK18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXH560MLDFCC18X16 vs 50YXH560MEFCRK18X16 |
50YXG560MCA18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH560MLDFCC18X16 vs 50YXG560MCA18X16 |
50YXH560MCA18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 50YXH560MLDFCC18X16 vs 50YXH560MCA18X16 |
50YXG560MSG18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXH560MLDFCC18X16 vs 50YXG560MSG18X16 |