Part Details for 50YXH470MEFCSG10X28 by Rubycon Corporation
Overview of 50YXH470MEFCSG10X28 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXH470MEFCSG10X28
50YXH470MEFCSG10X28 CAD Models
50YXH470MEFCSG10X28 Part Data Attributes
|
50YXH470MEFCSG10X28
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXH470MEFCSG10X28
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 28 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1690 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50YXH470MEFCSG10X28
This table gives cross-reference parts and alternative options found for 50YXH470MEFCSG10X28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXH470MEFCSG10X28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXH470MLDFT810X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 50YXH470MEFCSG10X28 vs 50YXH470MLDFT810X28 |
NRE-HL471M50V10X28TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 50YXH470MEFCSG10X28 vs NRE-HL471M50V10X28TBF |
50YXG470M10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50YXH470MEFCSG10X28 vs 50YXG470M10X28 |
50YXG470MEFCT810X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH470MEFCSG10X28 vs 50YXG470MEFCT810X28 |
NRE-HL471M50V10X28SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 50YXH470MEFCSG10X28 vs NRE-HL471M50V10X28SP7.5LLF |
50YXG470MCE10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH470MEFCSG10X28 vs 50YXG470MCE10X28 |
50YXG470MKC10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH470MEFCSG10X28 vs 50YXG470MKC10X28 |
50YXH470MEFCCE10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH470MEFCSG10X28 vs 50YXH470MEFCCE10X28 |
NRE-HL471M50V10X28TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 50YXH470MEFCSG10X28 vs NRE-HL471M50V10X28TB12.7MMPF |
50YXH470MEFCRI10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50YXH470MEFCSG10X28 vs 50YXH470MEFCRI10X28 |