Part Details for 50YXH270MEFCSG12.5X16 by Rubycon Corporation
Overview of 50YXH270MEFCSG12.5X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Part Details for 50YXH270MEFCSG12.5X16
50YXH270MEFCSG12.5X16 CAD Models
50YXH270MEFCSG12.5X16 Part Data Attributes
|
50YXH270MEFCSG12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXH270MEFCSG12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1260 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXH270MEFCSG12.5X16
This table gives cross-reference parts and alternative options found for 50YXH270MEFCSG12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXH270MEFCSG12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50YXH270MEFCG412.5X16 | Rubycon Corporation | Check for Price | CAP ALUM 270UF 20% 50V RADIAL | 50YXH270MEFCSG12.5X16 vs 50YXH270MEFCG412.5X16 |
50YXH270MCA12.5X16 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | 50YXH270MEFCSG12.5X16 vs 50YXH270MCA12.5X16 |
50YXG270MEFCRK12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, | 50YXH270MEFCSG12.5X16 vs 50YXG270MEFCRK12.5X16 |
NRE-HL271M50V12.5X16SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | 50YXH270MEFCSG12.5X16 vs NRE-HL271M50V12.5X16SP7.5LLF |
NRE-HL271M50V12.5X16TB15MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | 50YXH270MEFCSG12.5X16 vs NRE-HL271M50V12.5X16TB15MMPNF |
50YXG270MEFCRX12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, | 50YXH270MEFCSG12.5X16 vs 50YXG270MEFCRX12.5X16 |
50YXH270MCC12.5X16 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | 50YXH270MEFCSG12.5X16 vs 50YXH270MCC12.5X16 |
NRE-HL271M50V12.5X16TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | 50YXH270MEFCSG12.5X16 vs NRE-HL271M50V12.5X16TBF |
50YXG270MEFCCA12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXH270MEFCSG12.5X16 vs 50YXG270MEFCCA12.5X16 |
50YXG270MCC12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXH270MEFCSG12.5X16 vs 50YXG270MCC12.5X16 |