Datasheets
50YXH270M12.5X16 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF,

Part Details for 50YXH270M12.5X16 by Rubycon Corporation

Overview of 50YXH270M12.5X16 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
84664-001LF Amphenol Communications Solutions Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover.
84664-002LF Amphenol Communications Solutions Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover.

Part Details for 50YXH270M12.5X16

50YXH270M12.5X16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50YXH270M12.5X16 Part Data Attributes

50YXH270M12.5X16 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
50YXH270M12.5X16 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 1260 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 50YXH270M12.5X16

This table gives cross-reference parts and alternative options found for 50YXH270M12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXH270M12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50YXH270MEFCRX12.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXH270MEFCRX12.5X16
50YXH270MRX12.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXH270MRX12.5X16
50YXG270MG412.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXG270MG412.5X16
50YXG270MRK12.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXG270MRK12.5X16
50YXH270MEFCRK12.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXH270MEFCRK12.5X16
50YXH270MG412.5X16 CAP,AL2O3,270UF,50VDC,20% -TOL,20% +TOL Rubycon Corporation 50YXH270M12.5X16 vs 50YXH270MG412.5X16
50YXH270MEFCRI12.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXH270MEFCRI12.5X16
50YXH270MRK12.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXH270MRK12.5X16
50YXG270MSG12.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXG270MSG12.5X16
50YXG270M12.5X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation 50YXH270M12.5X16 vs 50YXG270M12.5X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50YXH270M12.5X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50YXH270M12.5X16 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 50YXH270M12.5X16 would you like to use for your alert(s)?
  • Please alert me when 50YXH270M12.5X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50YXH270M12.5X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50YXH270M12.5X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50YXH270M12.5X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50YXH270M12.5X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50YXH270M12.5X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: