Part Details for 50YXG680MEFCG412.5X30 by Rubycon Corporation
Overview of 50YXG680MEFCG412.5X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXG680MEFCG412.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50YXG680MEFCG412.5X30-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL TH Min Qty: 600 Lead time: 20 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.5452 | Buy Now |
Part Details for 50YXG680MEFCG412.5X30
50YXG680MEFCG412.5X30 CAD Models
50YXG680MEFCG412.5X30 Part Data Attributes
|
50YXG680MEFCG412.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXG680MEFCG412.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.34 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1270.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXG680MEFCG412.5X30
This table gives cross-reference parts and alternative options found for 50YXG680MEFCG412.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXG680MEFCG412.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL681M50V12.5X30TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50YXG680MEFCG412.5X30 vs NRE-HL681M50V12.5X30TBSTNF |
ESL687M050AK2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 50YXG680MEFCG412.5X30 vs ESL687M050AK2AA |
EKZE500EC3681MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50YXG680MEFCG412.5X30 vs EKZE500EC3681MK30S |
NRSG681M50V12.5X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50YXG680MEFCG412.5X30 vs NRSG681M50V12.5X30SP7.5LSF |
NRSH681M50V12.5X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50YXG680MEFCG412.5X30 vs NRSH681M50V12.5X30SP7.5LLF |
50ZL680MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 50YXG680MEFCG412.5X30 vs 50ZL680MEFCRK12.5X30 |
50YXH680MLDFCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 50YXG680MEFCG412.5X30 vs 50YXH680MLDFCA12.5X30 |
50YXH680MLDFKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 50YXG680MEFCG412.5X30 vs 50YXH680MLDFKC12.5X30 |
EEUFR1H681L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 50YXG680MEFCG412.5X30 vs EEUFR1H681L |
NRSH681M50V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50YXG680MEFCG412.5X30 vs NRSH681M50V12.5X30F3CF |