50YXF470MEFCSG12.5X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF,

Overview of 50YXF470MEFCSG12.5X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 50YXF470MEFCSG12.5X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50YXF470MEFCSG12.5X20 by Rubycon Corporation

50YXF470MEFCSG12.5X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1300 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 50YXF470MEFCSG12.5X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for 50YXF470MEFCSG12.5X20

This table gives cross-reference parts and alternative options found for 50YXF470MEFCSG12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF470MEFCSG12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50ZLH470MCE12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 50YXF470MEFCSG12.5X20 vs 50ZLH470MCE12.5X20
EKY-500ERC471MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 50YXF470MEFCSG12.5X20 vs EKY-500ERC471MK20S
2471LFMAB20RTN1110 CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50YXF470MEFCSG12.5X20 vs 2471LFMAB20RTN1110
50YXG470MEFCSG12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation 50YXF470MEFCSG12.5X20 vs 50YXG470MEFCSG12.5X20
2471LFMAB20RTN211C CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50YXF470MEFCSG12.5X20 vs 2471LFMAB20RTN211C
50YXF470MEFCRK12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation 50YXF470MEFCSG12.5X20 vs 50YXF470MEFCRK12.5X20
EKZE500EFM471MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 50YXF470MEFCSG12.5X20 vs EKZE500EFM471MK20S
1471LFMAB20RTN311C CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50YXF470MEFCSG12.5X20 vs 1471LFMAB20RTN311C
50YXF470MCC12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 50YXF470MEFCSG12.5X20 vs 50YXF470MCC12.5X20
MAL214261471E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 50YXF470MEFCSG12.5X20 vs MAL214261471E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50YXF470MEFCSG12.5X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50YXF470MEFCSG12.5X20 by Rubycon Corporation

  • Please alert me when 50YXF470MEFCSG12.5X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50YXF470MEFCSG12.5X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50YXF470MEFCSG12.5X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50YXF470MEFCSG12.5X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50YXF470MEFCSG12.5X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50YXF470MEFCSG12.5X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: