Part Details for 50YXA330MRK10X16 by Rubycon Corporation
Overview of 50YXA330MRK10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXA330MRK10X16
50YXA330MRK10X16 CAD Models
50YXA330MRK10X16 Part Data Attributes
|
50YXA330MRK10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXA330MRK10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 470 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50YXA330MRK10X16
This table gives cross-reference parts and alternative options found for 50YXA330MRK10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXA330MRK10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY331M50V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50YXA330MRK10X16 vs NRWY331M50V10X16F3CF |
UKA1H331MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 50YXA330MRK10X16 vs UKA1H331MPD |
ECA1HHG331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 50YXA330MRK10X16 vs ECA1HHG331(B) |
50YXA330MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 50YXA330MRK10X16 vs 50YXA330MRI10X16 |
NRWS331M50V10X16F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50YXA330MRK10X16 vs NRWS331M50V10X16F1YF |
NRSY331M50V10X16F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50YXA330MRK10X16 vs NRSY331M50V10X16F3CYF |
NRWY331M50V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50YXA330MRK10X16 vs NRWY331M50V10X16SPF |
UKT1H331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 50YXA330MRK10X16 vs UKT1H331MPD1CP |
EKMG500EBD331MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 50YXA330MRK10X16 vs EKMG500EBD331MJ16S |
LESRA330M50TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 50YXA330MRK10X16 vs LESRA330M50TR6310X16 |