Part Details for 50YXA1000MEFC12.5X25 by Rubycon Corporation
Overview of 50YXA1000MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXA1000MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50YXA1000MEFC12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000uF, 50V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 50YXA1000MEFC12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for 50YXA1000MEFC12.5X25
50YXA1000MEFC12.5X25 CAD Models
50YXA1000MEFC12.5X25 Part Data Attributes
|
50YXA1000MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXA1000MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1060 mA | |
Series | YXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50YXA1000MEFC12.5X25
This table gives cross-reference parts and alternative options found for 50YXA1000MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXA1000MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1H102MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 50YXA1000MEFC12.5X25 vs UVZ1H102MHD1TO |
RD1H108M12025PL159 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 50YXA1000MEFC12.5X25 vs RD1H108M12025PL159 |
50YXA1000MCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXA1000MEFC12.5X25 vs 50YXA1000MCE12.5X25 |
50YXA1000MSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 50YXA1000MEFC12.5X25 vs 50YXA1000MSG12.5X25 |
RD1H108M12025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 50YXA1000MEFC12.5X25 vs RD1H108M12025JL |
50YXA1000M12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | 50YXA1000MEFC12.5X25 vs 50YXA1000M12.5X25 |
50YXA1000MRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 50YXA1000MEFC12.5X25 vs 50YXA1000MRK12.5X25 |
NRWP102M50V12.5X25YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 50YXA1000MEFC12.5X25 vs NRWP102M50V12.5X25YF |
50ME1000CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 50YXA1000MEFC12.5X25 vs 50ME1000CA |
MALREKB00FG410HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 50YXA1000MEFC12.5X25 vs MALREKB00FG410HG0K |