Part Details for 50YXA0R33MEFC5X11 by Rubycon Corporation
Overview of 50YXA0R33MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXA0R33MEFC5X11
50YXA0R33MEFC5X11 CAD Models
50YXA0R33MEFC5X11 Part Data Attributes
|
50YXA0R33MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXA0R33MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4 mA | |
Series | YXA | |
Terminal Pitch | 2 mm |
Alternate Parts for 50YXA0R33MEFC5X11
This table gives cross-reference parts and alternative options found for 50YXA0R33MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXA0R33MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXA0R33MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | 50YXA0R33MEFC5X11 vs 50YXA0R33MCE5X11 |
RL1H334M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50YXA0R33MEFC5X11 vs RL1H334M05011PA |
UVZ1HR33MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50YXA0R33MEFC5X11 vs UVZ1HR33MDH |
RL1H334M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50YXA0R33MEFC5X11 vs RL1H334M05011PC |
EEUHD1HR33 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | 50YXA0R33MEFC5X11 vs EEUHD1HR33 |
ECA1HFGR33 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50YXA0R33MEFC5X11 vs ECA1HFGR33 |
RL1H334M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 50YXA0R33MEFC5X11 vs RL1H334M05011CS |
EEUHD1HR33(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF | Panasonic Electronic Components | 50YXA0R33MEFC5X11 vs EEUHD1HR33(H) |
50YXA0R33MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | 50YXA0R33MEFC5X11 vs 50YXA0R33MKC5X11 |
EKMG500ETER33ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50YXA0R33MEFC5X11 vs EKMG500ETER33ME11D |