50VXP3900MOOE25X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Overview of 50VXP3900MOOE25X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 50VXP3900MOOE25X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50VXP3900MOOE25X35 by Rubycon Corporation

50VXP3900MOOE25X35
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.32476 mA
Manufacturer Series
VXP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2200 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 50VXP3900MOOE25X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
    VS

Alternate Parts for 50VXP3900MOOE25X35

This table gives cross-reference parts and alternative options found for 50VXP3900MOOE25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50VXP3900MOOE25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LXG50VN392M25X40T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con 50VXP3900MOOE25X35 vs LXG50VN392M25X40T2
LAH-50V392MS42#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, TAIYO YUDEN 50VXP3900MOOE25X35 vs LAH-50V392MS42#B
ECOS1HG392M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT Panasonic Electronic Components 50VXP3900MOOE25X35 vs ECOS1HG392M
LAZ-50V392MS42#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, TAIYO YUDEN 50VXP3900MOOE25X35 vs LAZ-50V392MS42#B
LG50M3900BPF43025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 50VXP3900MOOE25X35 vs LG50M3900BPF43025
LXG50VN392M25.4X40T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN Chemi-Con 50VXP3900MOOE25X35 vs LXG50VN392M25.4X40T2
LV50M3900BP443025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 50VXP3900MOOE25X35 vs LV50M3900BP443025
EETHC1H392PA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 50VXP3900MOOE25X35 vs EETHC1H392PA
LTZ-50V392MS33#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, TAIYO YUDEN 50VXP3900MOOE25X35 vs LTZ-50V392MS33#B
EETHC1H392CJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 50VXP3900MOOE25X35 vs EETHC1H392CJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50VXP3900MOOE25X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50VXP3900MOOE25X35 by Rubycon Corporation

  • Please alert me when 50VXP3900MOOE25X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50VXP3900MOOE25X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50VXP3900MOOE25X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50VXP3900MOOE25X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50VXP3900MOOE25X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50VXP3900MOOE25X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: