Part Details for 50USR8200MOOESN25X45 by Rubycon Corporation
Overview of 50USR8200MOOESN25X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50USR8200MOOESN25X45
50USR8200MOOESN25X45 CAD Models
50USR8200MOOESN25X45 Part Data Attributes
|
50USR8200MOOESN25X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50USR8200MOOESN25X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.92094 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4370 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50USR8200MOOESN25X45
This table gives cross-reference parts and alternative options found for 50USR8200MOOESN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50USR8200MOOESN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH50LISN8200M35B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 50USR8200MOOESN25X45 vs SMH50LISN8200M35B |
LHT050M8200BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | YAGEO Corporation | 50USR8200MOOESN25X45 vs LHT050M8200BPF42550 |
EETUQ1H822JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 50USR8200MOOESN25X45 vs EETUQ1H822JA |
ECEC1HP822DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50USR8200MOOESN25X45 vs ECEC1HP822DB |
050USP828MB45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 50USR8200MOOESN25X45 vs 050USP828MB45 |
82DA822M050KC2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 50USR8200MOOESN25X45 vs 82DA822M050KC2D |
3HQ1HVB828M30040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 50USR8200MOOESN25X45 vs 3HQ1HVB828M30040 |
EETUQ1H822HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 50USR8200MOOESN25X45 vs EETUQ1H822HA |
SMH50VS8200M25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 50USR8200MOOESN25X45 vs SMH50VS8200M25F |
82D822M050KE2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT | Chemi-Con | 50USR8200MOOESN25X45 vs 82D822M050KE2D |