50TWL0R22MCA5X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, CAN

Overview of 50TWL0R22MCA5X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

CAD Models for 50TWL0R22MCA5X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50TWL0R22MCA5X11 by Rubycon Corporation

50TWL0R22MCA5X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0004 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2.5 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 50TWL0R22MCA5X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, CAN
    VS

Alternate Parts for 50TWL0R22MCA5X11

This table gives cross-reference parts and alternative options found for 50TWL0R22MCA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50TWL0R22MCA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKL1HR22MDAANACV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 50TWL0R22MCA5X11 vs UKL1HR22MDAANACV
B41004A6224M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 50TWL0R22MCA5X11 vs B41004A6224M016
1SG1HAB224MA505011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 50TWL0R22MCA5X11 vs 1SG1HAB224MA505011
USW1HR22MDA1TE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 50TWL0R22MCA5X11 vs USW1HR22MDA1TE
50YK0.22MCA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT Rubycon Corporation 50TWL0R22MCA5X11 vs 50YK0.22MCA5X11
ESMG500EC5R22ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 50TWL0R22MCA5X11 vs ESMG500EC5R22ME11D
USW1HR22MDA1BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 50TWL0R22MCA5X11 vs USW1HR22MDA1BB
UKL1HR22MDAANACM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 50TWL0R22MCA5X11 vs UKL1HR22MDAANACM
1SA1HAB224MAP05011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 50TWL0R22MCA5X11 vs 1SA1HAB224MAP05011
ESRA500ETDR22MD07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 50TWL0R22MCA5X11 vs ESRA500ETDR22MD07D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50TWL0R22MCA5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50TWL0R22MCA5X11 by Rubycon Corporation

  • Please alert me when 50TWL0R22MCA5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50TWL0R22MCA5X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50TWL0R22MCA5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50TWL0R22MCA5X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50TWL0R22MCA5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50TWL0R22MCA5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: