-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2626
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT3097-AZ | Analog Devices | Dual 20V 500mA/-500mA LDO 3x6 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7223
|
Newark | Cap, 10µf, 50V, Smd, Ae Capacitor Case:Radial Can, Capacitance:10µf, Voltage Rating:50V, Esr:1Ohm, Product Range:Trv Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, rohs Compliant: Yes |Rubycon 50TRV10M6.3X6.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 319 |
|
$0.2460 / $0.6030 | Buy Now |
DISTI #
1189-3566-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5500 In Stock |
|
$0.1220 / $0.5800 | Buy Now |
DISTI #
232-50TRV10M6.3X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1979 |
|
$0.1350 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 10uF - 20% - 50VDC - 6.3mm dia x 6.1mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1180 / $0.1380 | Buy Now |
DISTI #
50TRV10M6.3X6.1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10uF, 50V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: 50TRV10M6.3X6.1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50TRV10M6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50TRV10M6.3X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2626
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 50TRV10M6.3X6.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50TRV10M6.3X6.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEHB1H100AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | 50TRV10M6.3X6.1 vs EEEHB1H100AV |
EEEHC1H100V | Aluminum Electrolytic Capacitor, Aluminum (wet) | Panasonic Electronic Components | 50TRV10M6.3X6.1 vs EEEHC1H100V |
50SLV10M6.3X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | Rubycon Corporation | 50TRV10M6.3X6.1 vs 50SLV10M6.3X6.1 |