Part Details for 50SMC183KST by Rubycon Corporation
Overview of 50SMC183KST by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50SMC183KST
50SMC183KST CAD Models
50SMC183KST Part Data Attributes
|
50SMC183KST
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50SMC183KST
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for 50SMC183KST
This table gives cross-reference parts and alternative options found for 50SMC183KST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SMC183KST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TE1HRB183KRN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 50SMC183KST vs 5TE1HRB183KRN |
5TS1HRB183KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 50SMC183KST vs 5TS1HRB183KAM |
ECQB1H183KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50SMC183KST vs ECQB1H183KF9 |
5TS1HRB183KRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 50SMC183KST vs 5TS1HRB183KRN |
ECQB1H183KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50SMC183KST vs ECQB1H183KF4 |
AMCV0050K1830000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC183KST vs AMCV0050K1830000D220 |
AMZ183K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC183KST vs AMZ183K50AB |
AMC0050K18300000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC183KST vs AMC0050K18300000000 |
AMZ183K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC183KST vs AMZ183K50RCK |
AMZ183K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC183KST vs AMZ183K50BB |