Part Details for 50SMC124K by Rubycon Corporation
Overview of 50SMC124K by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50SMC124K
50SMC124K CAD Models
50SMC124K Part Data Attributes
|
50SMC124K
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50SMC124K
Rubycon Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for 50SMC124K
This table gives cross-reference parts and alternative options found for 50SMC124K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SMC124K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB124KRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 50SMC124K vs 5TS1HRB124KRN |
5TE1HRB124KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 50SMC124K vs 5TE1HRB124KAN |
ECQB1H124KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50SMC124K vs ECQB1H124KF4 |
ECQB1H124KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50SMC124K vs ECQB1H124KFW |
ECQB1H124KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50SMC124K vs ECQB1H124KF3 |
ECQB1H124KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50SMC124K vs ECQB1H124KF5 |
50F2S124K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 50SMC124K vs 50F2S124K |
AMZ124K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC124K vs AMZ124K50AC |
5TS1HRB124KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 50SMC124K vs 5TS1HRB124KAN |
AMZ124K50BC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC124K vs AMZ124K50BC |