Part Details for 50SMC105JST by Rubycon Corporation
Overview of 50SMC105JST by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50SMC105JST
50SMC105JST CAD Models
50SMC105JST Part Data Attributes
|
50SMC105JST
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50SMC105JST
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for 50SMC105JST
This table gives cross-reference parts and alternative options found for 50SMC105JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SMC105JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFFD0050J10500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MTFFD0050J10500000050 |
MMTV0050J1050000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MMTV0050J1050000D220 |
MTFFF0050J10500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MTFFF0050J10500000050 |
MMT105J50RC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MMT105J50RC |
MTF105J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MTF105J50AC |
MMTV0050J10500000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MMTV0050J10500000200 |
MTFFS0050J10500000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MTFFS0050J10500000200 |
MMTV0050J1050000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MMTV0050J1050000D200 |
MMTV0050J1050000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MMTV0050J1050000D210 |
MTFFV0050J1050000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC105JST vs MTFFV0050J1050000D200 |