50SMC-ST823KTV
Rubycon Corporation
Description: CAP,MET POLYESTER (MYLAR),82NF,50VDC,10% -TOL,10% +TOL

Overview of 50SMC-ST823KTV by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-ADUCM350-SMCZ Analog Devices OPTIONAL DAUGHTER BOARD

CAD Models for 50SMC-ST823KTV by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50SMC-ST823KTV by Rubycon Corporation

50SMC-ST823KTV
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.082 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Forming Styles, Contact Supplier
Dielectric Material
POLYESTER
Length
7.3 mm
Manufacturer Series
SMC-ST
Multilayer
Yes
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Rated (DC) Voltage (URdc)
50 V
Series
SMC-ST
Terminal Pitch
5 mm
Want to compare parts?
  1. 50SMC-ST823KTV
    Rubycon Corporation
    CAP,MET POLYESTER (MYLAR),82NF,50VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for 50SMC-ST823KTV

This table gives cross-reference parts and alternative options found for 50SMC-ST823KTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SMC-ST823KTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50SMC-ST823JTS CAP,MET POLYESTER (MYLAR),82NF,50VDC,5% -TOL,5% +TOL Rubycon Corporation 50SMC-ST823KTV vs 50SMC-ST823JTS
50SMC-ST823KTS CAP,MET POLYESTER (MYLAR),82NF,50VDC,10% -TOL,10% +TOL Rubycon Corporation 50SMC-ST823KTV vs 50SMC-ST823KTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50SMC-ST823KTV by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50SMC-ST823KTV by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 50SMC-ST823KTV would you like to use for your alert(s)?
  • Please alert me when 50SMC-ST823KTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50SMC-ST823KTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50SMC-ST823KTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50SMC-ST823KTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50SMC-ST823KTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50SMC-ST823KTV by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: