Part Details for 50SM00GR-L by Altech Corporation
Overview of 50SM00GR-L by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50SM00GR-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6093
|
Newark | Fuse, semiconductor, nh00 |Altech 50SM00GR-L Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2400 / $53.1100 | Buy Now |
DISTI #
50SM00GR-L-ND
|
DigiKey | FUSESEMICONDUCTORNH00 50A660VGRS Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3900 | Buy Now |
DISTI #
845-50SM00GRL
|
Mouser Electronics | Specialty Fuses Fuse,Semiconductor,NH00 | 0 |
|
$37.4100 / $52.3900 | Order Now |
DISTI #
71951991
|
RS | Fuse, Semiconductor, NH00 50A, 660V, gR, Stud With Holder | Altech Corp 50SM00GR-L RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9100 / $52.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$32.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8400 / $40.6000 | Buy Now |
DISTI #
10111073
|
TestEquity LLC | Altech 50SM00GR-L Fuse, Semiconductor, NH00 50A, 660V, gR, stud w/holder | 0 |
|
$32.9300 | Buy Now |
Part Details for 50SM00GR-L
50SM00GR-L CAD Models
50SM00GR-L Part Data Attributes:
|
50SM00GR-L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
50SM00GR-L
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 28 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 50 A | |
Rated Voltage(AC) | 660 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |