Part Details for 50RX50100MCA10X20 by Rubycon Corporation
Overview of 50RX50100MCA10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50RX50100MCA10X20
50RX50100MCA10X20 CAD Models
50RX50100MCA10X20 Part Data Attributes
|
50RX50100MCA10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50RX50100MCA10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50RX50100MCA10X20
This table gives cross-reference parts and alternative options found for 50RX50100MCA10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50RX50100MCA10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LFM1020RWN251C | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 1101LFM1020RWN251C |
50RX50100MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 50RX50100MCA10X20 vs 50RX50100MRI10X20 |
2101LFM1020RWN251C | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 2101LFM1020RWN251C |
8101LFM1020RWN151P | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 8101LFM1020RWN151P |
2101LFM1020RWN7510 | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 2101LFM1020RWN7510 |
1101LFM1020RWN151P | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 1101LFM1020RWN151P |
2101LFM1020RWN051C | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 2101LFM1020RWN051C |
1101LFM1020RWN551P | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 1101LFM1020RWN551P |
8101LFM1020RWN751B | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 8101LFM1020RWN751B |
2101LFM1020RWN451C | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50RX50100MCA10X20 vs 2101LFM1020RWN451C |