Part Details for 50RX30330MRX12.5X20 by Rubycon Corporation
Overview of 50RX30330MRX12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50RX30330MRX12.5X20
50RX30330MRX12.5X20 CAD Models
50RX30330MRX12.5X20 Part Data Attributes
|
50RX30330MRX12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50RX30330MRX12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1000 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50RX30330MRX12.5X20
This table gives cross-reference parts and alternative options found for 50RX30330MRX12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50RX30330MRX12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-WY331M50V12.5X20TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50RX30330MRX12.5X20 vs NRE-WY331M50V12.5X20TB15MMPNF |
50RX30330MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50RX30330MRX12.5X20 vs 50RX30330MCE12.5X20 |
NRE-WY331M50V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50RX30330MRX12.5X20 vs NRE-WY331M50V12.5X20F1F |
RHT1H331MISAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | DAEWOO Electronic Components | 50RX30330MRX12.5X20 vs RHT1H331MISAC |
NRE-WY331M50V12.5X20YF | Fixed Capacitor, | NIC Components Corp | 50RX30330MRX12.5X20 vs NRE-WY331M50V12.5X20YF |
50RX30330MRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 50RX30330MRX12.5X20 vs 50RX30330MRK12.5X20 |
NRE-WY331M50V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50RX30330MRX12.5X20 vs NRE-WY331M50V12.5X20F3F |
NRE-WY331M50V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50RX30330MRX12.5X20 vs NRE-WY331M50V12.5X20TBSTNF |
NRE-WY331M50V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50RX30330MRX12.5X20 vs NRE-WY331M50V12.5X20F3CF |
50RX30330MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 50RX30330MRX12.5X20 vs 50RX30330MRI12.5X20 |