Part Details for 50RKV0.47M4X5.5 by Rubycon Corporation
Overview of 50RKV0.47M4X5.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50RKV0.47M4X5.5
50RKV0.47M4X5.5 CAD Models
50RKV0.47M4X5.5 Part Data Attributes
|
50RKV0.47M4X5.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50RKV0.47M4X5.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | RKV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT |
Alternate Parts for 50RKV0.47M4X5.5
This table gives cross-reference parts and alternative options found for 50RKV0.47M4X5.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50RKV0.47M4X5.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVJ-1HR47MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | 50RKV0.47M4X5.5 vs CVJ-1HR47MD60-R-LF |
50SGV0R47MTMT4X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP | Rubycon Corporation | 50RKV0.47M4X5.5 vs 50SGV0R47MTMT4X6.1 |
B41125A6474M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | 50RKV0.47M4X5.5 vs B41125A6474M000 |
UWT1HR47MCR2GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1313, CHIP | Nichicon Corporation | 50RKV0.47M4X5.5 vs UWT1HR47MCR2GBL |
CVK-1HR47MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | 50RKV0.47M4X5.5 vs CVK-1HR47MD60-R-LF |
B41123A6474M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | 50RKV0.47M4X5.5 vs B41123A6474M000 |
NACNWR47M50V4X5.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717 | NIC Components Corp | 50RKV0.47M4X5.5 vs NACNWR47M50V4X5.5TR13 |
50CER47FN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | 50RKV0.47M4X5.5 vs 50CER47FN |
50SKV0.47M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | 50RKV0.47M4X5.5 vs 50SKV0.47M4X5.5 |
50CV0.47FN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | 50RKV0.47M4X5.5 vs 50CV0.47FN |