Part Details for 50R-JMDSS-G-1-TF by JST Manufacturing
Overview of 50R-JMDSS-G-1-TF by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50R-JMDSS-G-1-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-50R-JMDSS-G-1-TFCT-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5861 In Stock |
|
$1.0892 / $2.4900 | Buy Now |
Part Details for 50R-JMDSS-G-1-TF
50R-JMDSS-G-1-TF CAD Models
50R-JMDSS-G-1-TF Part Data Attributes:
|
50R-JMDSS-G-1-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
50R-JMDSS-G-1-TF
JST Manufacturing
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50R-JMDSS-G-1-TF
This table gives cross-reference parts and alternative options found for 50R-JMDSS-G-1-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50R-JMDSS-G-1-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70228-912 | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 50R-JMDSS-G-1-TF vs 70228-912 |
65781-061LF | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,50 Positions | Amphenol Communications Solutions | 50R-JMDSS-G-1-TF vs 65781-061LF |
89892-325 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50R-JMDSS-G-1-TF vs 89892-325 |
91407-925LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 50R-JMDSS-G-1-TF vs 91407-925LF |
67117-025 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 50R-JMDSS-G-1-TF vs 67117-025 |
M55302/58-B50S | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 50R-JMDSS-G-1-TF vs M55302/58-B50S |
15-44-6625 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 50R-JMDSS-G-1-TF vs 15-44-6625 |
68471-250 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 50R-JMDSS-G-1-TF vs 68471-250 |
M55302/58LF50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 50R-JMDSS-G-1-TF vs M55302/58LF50X |
15-38-3050 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 50R-JMDSS-G-1-TF vs 15-38-3050 |