Part Details for 50PZF68MCC8X9 by Rubycon Corporation
Overview of 50PZF68MCC8X9 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PZF68MCC8X9
50PZF68MCC8X9 CAD Models
50PZF68MCC8X9 Part Data Attributes
|
50PZF68MCC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PZF68MCC8X9
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1250 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 50PZF68MCC8X9
This table gives cross-reference parts and alternative options found for 50PZF68MCC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PZF68MCC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PZE68MFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZF68MCC8X9 vs 50PZE68MFA8X9 |
50PZE68MCC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZF68MCC8X9 vs 50PZE68MCC8X9 |
50PZE68MCA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZF68MCC8X9 vs 50PZE68MCA8X9 |
50PZE68MCE8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZF68MCC8X9 vs 50PZE68MCE8X9 |
50PZF68MKC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZF68MCC8X9 vs 50PZF68MKC8X9 |
50PZF68MT78X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZF68MCC8X9 vs 50PZF68MT78X9 |
50CZF68M8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 50PZF68MCC8X9 vs 50CZF68M8X9 |
50PZF68MCE8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZF68MCC8X9 vs 50PZF68MCE8X9 |