Part Details for 50PZE68M8X9 by Rubycon Corporation
Overview of 50PZE68M8X9 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50PZE68M8X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50PZE68M8X9-ND
|
DigiKey | CAP ALUM HYBRID 68UF 20% 50V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
882 In Stock |
|
$0.4964 / $1.1900 | Buy Now |
DISTI #
232-50PZE68M8X9
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 RoHS: Compliant | 229 |
|
$0.4960 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer - Radial - 68uF - 20% - 50VDC - 8mm dia x 9mm - -55 to 105°C RoHS: Compliant |
620 In Stock 1000 On Order |
|
$0.5130 / $0.7710 | Buy Now |
DISTI #
67010500
|
Verical | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 9mm) Radial 3.5mm 0.03 Ohm 1800mA 10000h 105C Automotive Min Qty: 115 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.6402 / $0.7152 | Buy Now |
DISTI #
65092045
|
Verical | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 9mm) Radial 3.5mm 0.03 Ohm 1800mA 10000h 105C Automotive Min Qty: 100 Package Multiple: 50 | Americas - 600 |
|
$0.7059 / $1.0023 | Buy Now |
|
Quest Components | 1600 |
|
$0.7665 / $2.1900 | Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM POLY HYB 68UF 50V T/H | 2000 |
|
$0.5828 / $0.7477 | Buy Now |
|
Master Electronics | Aluminum Polymer - Radial - 68uF - 20% - 50VDC - 8mm dia x 9mm - -55 to 105°C RoHS: Compliant |
620 In Stock 1000 On Order |
|
$0.5130 / $0.7710 | Buy Now |
Part Details for 50PZE68M8X9
50PZE68M8X9 CAD Models
50PZE68M8X9 Part Data Attributes
|
50PZE68M8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PZE68M8X9
Rubycon Corporation
CAP ALUM POLY HYB 68UF 50V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.034 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50PZE68M8X9
This table gives cross-reference parts and alternative options found for 50PZE68M8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PZE68M8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PZE68MT78X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZE68M8X9 vs 50PZE68MT78X9 |
50CZE68M8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 50PZE68M8X9 vs 50CZE68M8X9 |
50PZE68MTA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 50PZE68M8X9 vs 50PZE68MTA8X9 |