Part Details for 50PZE100MRI10X9 by Rubycon Corporation
Overview of 50PZE100MRI10X9 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PZE100MRI10X9
50PZE100MRI10X9 CAD Models
50PZE100MRI10X9 Part Data Attributes
|
50PZE100MRI10X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PZE100MRI10X9
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50PZE100MRI10X9
This table gives cross-reference parts and alternative options found for 50PZE100MRI10X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PZE100MRI10X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CZF100M10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 50PZE100MRI10X9 vs 50CZF100M10X9 |
50PZF100MCC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 50PZE100MRI10X9 vs 50PZF100MCC10X9 |
50PZF100MT810X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 50PZE100MRI10X9 vs 50PZF100MT810X9 |
50PZF100MKC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 50PZE100MRI10X9 vs 50PZF100MKC10X9 |
50PZE100MSG10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 50PZE100MRI10X9 vs 50PZE100MSG10X9 |
50PZF100MRK10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 50PZE100MRI10X9 vs 50PZF100MRK10X9 |
50PZF100MRI10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 50PZE100MRI10X9 vs 50PZF100MRI10X9 |
50PZF100MCE10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 50PZE100MRI10X9 vs 50PZF100MCE10X9 |