50PX2R2MEFCTA5X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of 50PX2R2MEFCTA5X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 50PX2R2MEFCTA5X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50PX2R2MEFCTA5X11 by Rubycon Corporation

50PX2R2MEFCTA5X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
20 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 50PX2R2MEFCTA5X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for 50PX2R2MEFCTA5X11

This table gives cross-reference parts and alternative options found for 50PX2R2MEFCTA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX2R2MEFCTA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12R2LFM0511LEN211D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd 50PX2R2MEFCTA5X11 vs 12R2LFM0511LEN211D
12R2LFM0511LEN111F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd 50PX2R2MEFCTA5X11 vs 12R2LFM0511LEN111F
NRSX2R2M50V5X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 50PX2R2MEFCTA5X11 vs NRSX2R2M50V5X11TBF
UEP1H2R2MDD1FV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation 50PX2R2MEFCTA5X11 vs UEP1H2R2MDD1FV
UPM1H2R2MDD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation 50PX2R2MEFCTA5X11 vs UPM1H2R2MDD1FA
EEUFC1H2R2(H) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 50PX2R2MEFCTA5X11 vs EEUFC1H2R2(H)
RL1H225M05011CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics 50PX2R2MEFCTA5X11 vs RL1H225M05011CS
50YXA2R2MEFCCE5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Rubycon Corporation 50PX2R2MEFCTA5X11 vs 50YXA2R2MEFCCE5X11
GHZ2R2M050-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Gemmy Electronics Co Ltd 50PX2R2MEFCTA5X11 vs GHZ2R2M050-0511
82R2LFM0511LFN4P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd 50PX2R2MEFCTA5X11 vs 82R2LFM0511LFN4P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50PX2R2MEFCTA5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50PX2R2MEFCTA5X11 by Rubycon Corporation

  • Please alert me when 50PX2R2MEFCTA5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50PX2R2MEFCTA5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50PX2R2MEFCTA5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50PX2R2MEFCTA5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50PX2R2MEFCTA5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50PX2R2MEFCTA5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: