Part Details for 50PS12R2 by Rubycon Corporation
Overview of 50PS12R2 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PS12R2
50PS12R2 CAD Models
50PS12R2 Part Data Attributes
|
50PS12R2
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PS12R2
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | PS-1 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PS-1 |
Alternate Parts for 50PS12R2
This table gives cross-reference parts and alternative options found for 50PS12R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PS12R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50JXB2R0MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | 50PS12R2 vs 50JXB2R0MCA |
EEUGA1H2R2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 50PS12R2 vs EEUGA1H2R2H |
EEUFB1H2R2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50PS12R2 vs EEUFB1H2R2 |
225LSR050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Illinois Capacitor Inc | 50PS12R2 vs 225LSR050M |
EEUFB1H2R2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 50PS12R2 vs EEUFB1H2R2H |
225LSR050MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Illinois Capacitor Inc | 50PS12R2 vs 225LSR050MB |
225LSR050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Illinois Capacitor Inc | 50PS12R2 vs 225LSR050MSA |
50GXW2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | 50PS12R2 vs 50GXW2R2 |
50SSP2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | 50PS12R2 vs 50SSP2R2 |
225LSR050MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Illinois Capacitor Inc | 50PS12R2 vs 225LSR050MCC |