Part Details for 50PPN683J01A by IBS Electronics Inc
Overview of 50PPN683J01A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PPN683J01A
50PPN683J01A CAD Models
50PPN683J01A Part Data Attributes
|
50PPN683J01A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PPN683J01A
IBS Electronics Inc
Film Capacitor, Polypropylene, 50V, 0.068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PPN | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50PPN683J01A
This table gives cross-reference parts and alternative options found for 50PPN683J01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN683J01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PPN683J21T | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J21T |
50PPN683J12C | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J12C |
50PPN683J09X | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J09X |
50PPN683J25B | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J25B |
50PPN683J02A | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J02A |
50PPN683J26X | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J26X |
50PPN683J14C | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J14C |
50PPN683J09T | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J09T |
50PPN683J18T | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J18T |
50PPN683J03C | Film Capacitor, Polypropylene, 50V, 0.068uF | IBS Electronics Inc | 50PPN683J01A vs 50PPN683J03C |