Part Details for 50PPN473J03C by IBS Electronics Inc
Overview of 50PPN473J03C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PPN473J03C
50PPN473J03C CAD Models
50PPN473J03C Part Data Attributes
|
50PPN473J03C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PPN473J03C
IBS Electronics Inc
Film Capacitor, Polypropylene, 50V, 0.047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PPN | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 50PPN473J03C
This table gives cross-reference parts and alternative options found for 50PPN473J03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN473J03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PPN473J25A | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J25A |
50PPN473J22B | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J22B |
50PPN473J02C | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J02C |
50PPN473J15A | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J15A |
50PPN473J15T | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J15T |
50PPN473J26B | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J26B |
50PPN473J16C | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J16C |
50PPN473J32A | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J32A |
50PPN473J02T | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J02T |
50PPN473J19C | Film Capacitor, Polypropylene, 50V, 0.047uF | IBS Electronics Inc | 50PPN473J03C vs 50PPN473J19C |