Part Details for 50PPN472J25B by IBS Electronics Inc
Overview of 50PPN472J25B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PPN472J25B
50PPN472J25B CAD Models
50PPN472J25B Part Data Attributes
|
50PPN472J25B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PPN472J25B
IBS Electronics Inc
Film Capacitor, Polypropylene, 50V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PPN | |
Terminal Pitch | 5.5 mm |
Alternate Parts for 50PPN472J25B
This table gives cross-reference parts and alternative options found for 50PPN472J25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN472J25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PPN472J15B | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J15B |
50PPN472J19A | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J19A |
50PPN472J29A | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J29A |
50PPN472J03X | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J03X |
50PPN472J04A | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J04A |
50PPN472J31T | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J31T |
50PPN472J28T | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J28T |
50PPN472J09X | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J09X |
50PPN472J31B | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J31B |
50PPN472J05T | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J25B vs 50PPN472J05T |