Part Details for 50PPN472J17T by IBS Electronics Inc
Overview of 50PPN472J17T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PPN472J17T
50PPN472J17T CAD Models
50PPN472J17T Part Data Attributes
|
50PPN472J17T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PPN472J17T
IBS Electronics Inc
Film Capacitor, Polypropylene, 50V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PPN | |
Terminal Pitch | 21 mm |
Alternate Parts for 50PPN472J17T
This table gives cross-reference parts and alternative options found for 50PPN472J17T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN472J17T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PPN472J29T | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J29T |
50PPN472J19B | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J19B |
50PPN472J05B | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J05B |
50PPN472J11X | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J11X |
50PPN472J02A | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J02A |
50PPN472J05A | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J05A |
50PPN472J14A | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J14A |
50PPN472J06T | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J06T |
50PPN472J26X | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J26X |
50PPN472J28C | Film Capacitor, Polypropylene, 50V, 0.0047uF | IBS Electronics Inc | 50PPN472J17T vs 50PPN472J28C |