50PPN224J27C
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 50V, 0.22uF

Overview of 50PPN224J27C by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 50PPN224J27C by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50PPN224J27C by IBS Electronics Inc

50PPN224J27C
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPN
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
50 V
Series
PPN
Terminal Pitch
7 mm
Want to compare parts?
  1. 50PPN224J27C
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 50V, 0.22uF
    VS

Alternate Parts for 50PPN224J27C

This table gives cross-reference parts and alternative options found for 50PPN224J27C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN224J27C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50PPN224J04X Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J04X
50PPN224J12B Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J12B
50PPN224J29C Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J29C
50PPN224J32T Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J32T
50PPN224J12A Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J12A
50PPN224J10T Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J10T
50PPN224J24B Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J24B
50PPN224J08X Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J08X
50PPN224J28B Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J28B
50PPN224J27B Film Capacitor, Polypropylene, 50V, 0.22uF IBS Electronics Inc 50PPN224J27C vs 50PPN224J27B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50PPN224J27C by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50PPN224J27C by IBS Electronics Inc

  • Please alert me when 50PPN224J27C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50PPN224J27C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50PPN224J27C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50PPN224J27C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50PPN224J27C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50PPN224J27C by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: