Part Details for 50PPN224J27B by IBS Electronics Inc
Overview of 50PPN224J27B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PPN224J27B
50PPN224J27B CAD Models
50PPN224J27B Part Data Attributes
|
50PPN224J27B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PPN224J27B
IBS Electronics Inc
Film Capacitor, Polypropylene, 50V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PPN | |
Terminal Pitch | 7 mm |
Alternate Parts for 50PPN224J27B
This table gives cross-reference parts and alternative options found for 50PPN224J27B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN224J27B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PPN224J13X | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J13X |
50PPN224J03B | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J03B |
50PPN224J16T | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J16T |
50PPN224J29A | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J29A |
50PPN224J31X | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J31X |
50PPN224J06B | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J06B |
50PPN224J28B | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J28B |
50PPN224J32B | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J32B |
50PPN224J24A | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J24A |
50PPN224J28A | Film Capacitor, Polypropylene, 50V, 0.22uF | IBS Electronics Inc | 50PPN224J27B vs 50PPN224J28A |