Part Details for 50PPN154J08A by IBS Electronics Inc
Overview of 50PPN154J08A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PPN154J08A
50PPN154J08A CAD Models
50PPN154J08A Part Data Attributes
|
50PPN154J08A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PPN154J08A
IBS Electronics Inc
Film Capacitor, Polypropylene, 50V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PPN | |
Terminal Pitch | 20 mm |
Alternate Parts for 50PPN154J08A
This table gives cross-reference parts and alternative options found for 50PPN154J08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN154J08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PPN154J10T | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J10T |
50PPN154J16C | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J16C |
50PPN154J11A | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J11A |
50PPN154J22T | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J22T |
50PPN154J14A | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J14A |
50PPN154J32T | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J32T |
50PPN154J27T | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J27T |
50PPN154J19X | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J19X |
50PPN154J29B | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J29B |
50PPN154J25T | Film Capacitor, Polypropylene, 50V, 0.15uF | IBS Electronics Inc | 50PPN154J08A vs 50PPN154J25T |