Part Details for 50PPN152J07C by IBS Electronics Inc
Overview of 50PPN152J07C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PPN152J07C
50PPN152J07C CAD Models
50PPN152J07C Part Data Attributes
|
50PPN152J07C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PPN152J07C
IBS Electronics Inc
Film Capacitor, Polypropylene, 50V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PPN | |
Terminal Pitch | 17.5 mm |
Alternate Parts for 50PPN152J07C
This table gives cross-reference parts and alternative options found for 50PPN152J07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN152J07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PPN152K13A | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152K13A |
50PPN152K22T | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152K22T |
50PPN152J24T | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152J24T |
50PPN152K31A | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152K31A |
50PPN152K21C | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152K21C |
50PPN152J01A | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152J01A |
50PPN152K12B | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152K12B |
50PPN152J21C | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152J21C |
50PPN152K16T | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152K16T |
50PPN152K12T | Film Capacitor, Polypropylene, 50V, 0.0015uF | IBS Electronics Inc | 50PPN152J07C vs 50PPN152K12T |