Part Details for 50PPN104J13X by IBS Electronics Inc
Overview of 50PPN104J13X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PPN104J13X
50PPN104J13X CAD Models
50PPN104J13X Part Data Attributes
|
50PPN104J13X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PPN104J13X
IBS Electronics Inc
Film Capacitor, Polypropylene, 50V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PPN | |
Terminal Pitch | 32.5 mm |
Alternate Parts for 50PPN104J13X
This table gives cross-reference parts and alternative options found for 50PPN104J13X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PPN104J13X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PPN104J02B | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J02B |
50PPN104J02A | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J02A |
50PPN104J25T | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J25T |
50PPN104J22A | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J22A |
50PPN104J10X | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J10X |
50PPN104J05B | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J05B |
50PPN104J15B | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J15B |
50PPN104J07X | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J07X |
50PPN104J23B | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J23B |
50PPN104J23A | Film Capacitor, Polypropylene, 50V, 0.1uF | IBS Electronics Inc | 50PPN104J13X vs 50PPN104J23A |