Part Details for 50PK1000MCC12.5X25 by Rubycon Corporation
Overview of 50PK1000MCC12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Part Details for 50PK1000MCC12.5X25
50PK1000MCC12.5X25 CAD Models
50PK1000MCC12.5X25 Part Data Attributes
|
50PK1000MCC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PK1000MCC12.5X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50PK1000MCC12.5X25
This table gives cross-reference parts and alternative options found for 50PK1000MCC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PK1000MCC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LFMAB25WPN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 50PK1000MCC12.5X25 vs 2102LFMAB25WPN785M |
2102LFMAB25WPN48FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 50PK1000MCC12.5X25 vs 2102LFMAB25WPN48FP |
2102LFMAB25WPN58EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 50PK1000MCC12.5X25 vs 2102LFMAB25WPN58EP |
EASG500ETD102MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 50PK1000MCC12.5X25 vs EASG500ETD102MK25S |
8102LFMAB25WPN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 50PK1000MCC12.5X25 vs 8102LFMAB25WPN0B |
8102LFMAB25WPN78FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 50PK1000MCC12.5X25 vs 8102LFMAB25WPN78FM |
1102LFMAB25WPN18FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 50PK1000MCC12.5X25 vs 1102LFMAB25WPN18FP |
FUM1H102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | 50PK1000MCC12.5X25 vs FUM1H102M |
8102LFMAB25WPN0850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 50PK1000MCC12.5X25 vs 8102LFMAB25WPN0850 |
1102LFMAB25WPN485M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 50PK1000MCC12.5X25 vs 1102LFMAB25WPN485M |