Part Details for 50PEN474K07T by IBS Electronics Inc
Overview of 50PEN474K07T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 50PEN474K07T
50PEN474K07T CAD Models
50PEN474K07T Part Data Attributes
|
50PEN474K07T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PEN474K07T
IBS Electronics Inc
Film Capacitor, Polyester, 50V, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PEN | |
Terminal Pitch | 17.5 mm |
Alternate Parts for 50PEN474K07T
This table gives cross-reference parts and alternative options found for 50PEN474K07T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PEN474K07T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PEN474K03X | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474K03X |
50PEN474K28C | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474K28C |
50PEN474J18C | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474J18C |
50PEN474J14B | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474J14B |
50PEN474J14X | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474J14X |
50PEN474J09B | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474J09B |
50PEN474K07A | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474K07A |
50PEN474J11T | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474J11T |
50PEN474J02T | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474J02T |
50PEN474J31X | Film Capacitor, Polyester, 50V, 0.47uF | IBS Electronics Inc | 50PEN474K07T vs 50PEN474J31X |