Part Details for 50PEN223K05T by IBS Electronics Inc
Overview of 50PEN223K05T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 50PEN223K05T
50PEN223K05T CAD Models
50PEN223K05T Part Data Attributes
|
50PEN223K05T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PEN223K05T
IBS Electronics Inc
Film Capacitor, Polyester, 50V, 0.022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PEN | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 50PEN223K05T
This table gives cross-reference parts and alternative options found for 50PEN223K05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PEN223K05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PEN223K16A | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223K16A |
50PEN223J09T | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223J09T |
50PEN223J13T | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223J13T |
50PEN223K11A | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223K11A |
50PEN223K01X | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223K01X |
50PEN223J24X | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223J24X |
50PEN223J21C | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223J21C |
50PEN223K24C | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223K24C |
50PEN223J23C | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223J23C |
50PEN223K22T | Film Capacitor, Polyester, 50V, 0.022uF | IBS Electronics Inc | 50PEN223K05T vs 50PEN223K22T |