50PEN104K04C
IBS Electronics Inc
Description: Film Capacitor, Polyester, 50V, 0.1uF

Overview of 50PEN104K04C by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 50PEN104K04C by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50PEN104K04C by IBS Electronics Inc

50PEN104K04C
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
PEN
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
PEN
Terminal Pitch
10 mm
Want to compare parts?
  1. 50PEN104K04C
    IBS Electronics Inc
    Film Capacitor, Polyester, 50V, 0.1uF
    VS

Alternate Parts for 50PEN104K04C

This table gives cross-reference parts and alternative options found for 50PEN104K04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PEN104K04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50PEN104K04X Film Capacitor, Polyester, 50V, 0.1uF IBS Electronics Inc 50PEN104K04C vs 50PEN104K04X
50PEN104K04B Film Capacitor, Polyester, 50V, 0.1uF IBS Electronics Inc 50PEN104K04C vs 50PEN104K04B
50PEN104K04A Film Capacitor, Polyester, 50V, 0.1uF IBS Electronics Inc 50PEN104K04C vs 50PEN104K04A
50F2M104KTS Film Capacitor, Polyester, 50V, 0.1uF Rubycon Corporation 50PEN104K04C vs 50F2M104KTS
50PEN104K04T Film Capacitor, Polyester, 50V, 0.1uF IBS Electronics Inc 50PEN104K04C vs 50PEN104K04T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50PEN104K04C by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50PEN104K04C by IBS Electronics Inc

  • Please alert me when 50PEN104K04C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50PEN104K04C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50PEN104K04C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50PEN104K04C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50PEN104K04C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50PEN104K04C by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: