Part Details for 50NW733MCA by Rubycon Corporation
Overview of 50NW733MCA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50NW733MCA
50NW733MCA CAD Models
50NW733MCA Part Data Attributes
|
50NW733MCA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50NW733MCA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | NW7 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NW7 |
Alternate Parts for 50NW733MCA
This table gives cross-reference parts and alternative options found for 50NW733MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50NW733MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MS733MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 50NW733MCA vs 50MS733MCA |
RC2-50V330MX | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 50NW733MCA vs RC2-50V330MX |
50NW733MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | 50NW733MCA vs 50NW733MFA |
R2A-50V330MX | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 50NW733MCA vs R2A-50V330MX |
50MS733MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 50NW733MCA vs 50MS733MFA |