Part Details for 50MXR5600MMN30X30 by Rubycon Corporation
Overview of 50MXR5600MMN30X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MXR5600MMN30X30
50MXR5600MMN30X30 CAD Models
50MXR5600MMN30X30 Part Data Attributes
|
50MXR5600MMN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MXR5600MMN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.58745 mA | |
Manufacturer Series | MXR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2640 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50MXR5600MMN30X30
This table gives cross-reference parts and alternative options found for 50MXR5600MMN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MXR5600MMN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50VXP5600MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Rubycon Corporation | 50MXR5600MMN30X30 vs 50VXP5600MOOESN35X30 |
EETHC1H562DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50MXR5600MMN30X30 vs EETHC1H562DJ |
LXG50VN562M30X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 50MXR5600MMN30X30 vs LXG50VN562M30X40T2 |
ECEC1HA562CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 50MXR5600MMN30X30 vs ECEC1HA562CJ |
EETHC1H562RJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50MXR5600MMN30X30 vs EETHC1H562RJ |
50VXP5600MOOE25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | Rubycon Corporation | 50MXR5600MMN30X30 vs 50VXP5600MOOE25X45 |
50VXP5600MST25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 50MXR5600MMN30X30 vs 50VXP5600MST25X45 |
EETHC1H562CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50MXR5600MMN30X30 vs EETHC1H562CA |
50MXR5600MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | Rubycon Corporation | 50MXR5600MMN30X30 vs 50MXR5600MSN30X30 |
EETHC1H562BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50MXR5600MMN30X30 vs EETHC1H562BA |